Sign in to ask questions about the TDK VLF3010ST-2R2M1R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3010ST-2R2M1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 92mR |
| Depth | 3mm |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010ST-2R2M1R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
