
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 490mA rated DC current, and 670mA RMS current. Operates from -40°C to 105°C with a low 410mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF3012AT-100MR49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3012AT-100MR49 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 410mR |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 490mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012AT-100MR49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
