
This ferrite shielded inductor has a DC resistance of 620 milliohms and an inductance of 15 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The inductor is shielded and has a tolerance of 20%. It is lead-free and RoHS compliant.
TDK VLF3012AT-150MR41 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 620mR |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.