
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 330mA DC current rating, and 490mA RMS current. Operates from -40°C to 105°C with a low 760mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF3012AT-220MR33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3012AT-220MR33 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 330mA |
| DC Resistance (DCR) | 760mR |
| Depth | 2.6mm |
| Height | 1.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 330mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 490mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012AT-220MR33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.