
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 0.19Ω DCR, and a rated RMS current of 980mA. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF3012AT-4R7MR74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3012AT-4R7MR74 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 980mA |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012AT-4R7MR74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
