
This TDK VLF3012ST-1R0N2R0 ferrite shielded inductor features a nonstandard package with a height of 1.2mm and a length of 2.8mm. It has a maximum DC current rating of 2A and operates within a temperature range of -40°C to 105°C. The inductor is lead-free and RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the TDK VLF3012ST-1R0N2R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3012ST-1R0N2R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012ST-1R0N2R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
