Sign in to ask questions about the TDK VLF3012ST-2R2M1R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3012ST-2R2M1R4 technical specifications.
| Product Length (mm) | 3(Typ) |
| Product Depth (mm) | 2.8(Typ) |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.03 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK VLF3012ST-2R2M1R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.