WW IND, SM 2.2UH 2.8X2.6X1.4MM +/-20% 1.2A
Checking distributor stock and pricing after the page loads.
TDK VLF3014AT-2R2M1R2-LC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.7A |
| Series | VLF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |