
This surface mount fixed inductor features a ferrite core, 3.3uH inductance, and a maximum DC current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 150mR. It is available in a nonstandard package and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the TDK VLF3014AT-3R3M1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF3014AT-3R3M1R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.8mm |
| Height | 1.4mm |
| Inductance | 3.3uH |
| Length | 2.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3014AT-3R3M1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.