
Surface mount power inductor featuring 4.7µH inductance with a 20% tolerance, designed for efficient operation up to 105°C. This shielded, wirewound ferrite component offers a maximum DC current of 900mA and a low DC resistance of 200mΩ at 100kHz. Its compact dimensions of 2.6mm length, 2.8mm width, and 1.4mm height make it suitable for space-constrained applications. Packaged in tape and reel for automated assembly, this RoHS compliant inductor provides reliable performance in demanding electronic circuits.
TDK VLF3014AT-4R7MR90 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.8mm |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Length | 2.6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3014AT-4R7MR90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
