
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 840mA RMS current, and 810mA saturation current. DC resistance is 258mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK VLF302510MT-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 258mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302510MT-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.