
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, designed for efficient power applications. Features a ferrite core, 2.54A RMS current capability, and a low DC resistance of 44mΩ. Operates across a wide temperature range of -40°C to 105°C, with a saturation current of 1.85A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF302512MT-1R5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF302512MT-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 44mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 1.67A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.54A |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302512MT-1R5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
