This ferrite shielded inductor features a nonstandard package with a core material of ferrite. It has a DC resistance of 66mR and an inductance of 2.2uH. The inductor is rated for a maximum DC current of 1.26A and operates within a temperature range of -40°C to 105°C. It is packaged in tape and reel with 2000 units per reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF302512MT-2R2M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 66mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.26A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Saturation Current | 1.26A |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001164oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302512MT-2R2M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.