
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.42A RMS current, 1.08A saturation current, and 970mA max DC current. Operates from -40°C to 105°C with a low 136mΩ DCR. Dimensions are 3mm length, 2.5mm width, and 1mm height, packaged on tape and reel.
TDK VLF302512MT-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 136mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.42A |
| RoHS Compliant | Yes |
| Saturation Current | 1.08A |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302512MT-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.