Sign in to ask questions about the TDK VLF4010ST-2R2M1R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4010ST-2R2M1R4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 81mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 3.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK VLF4010ST-2R2M1R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
