The TDK VLF4012AT-100MR50-2 is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.23 Ohm. It has a maximum rated current of 0.97A and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and is packaged in a 1514 type package. It has a dual-ended terminal placement and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 20 |
| Package Width | 3.5 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.97 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |