
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 350mΩ DC resistance, and a rated current of 800mA. Operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK VLF4012AT-100MR79 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-100MR79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
