Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.79A 0.35Ohm DCR T/R
TDK VLF4012AT-100MR79-7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.79(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.35Ohm |
| Product Length | 4mm |
| Height | 1.2mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.