
Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 630mA saturation current, and 640mA RMS current. DC resistance is 0.53Ω at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 3.5mm (L) x 3.7mm (W) x 1.2mm (H).
Sign in to ask questions about the TDK VLF4012AT-150MR63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4012AT-150MR63 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 530mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | Coil |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.53R |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-150MR63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.