
Surface mount, shielded, wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 520mA saturation current, and 0.82Ω DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLF4012AT-220MR51 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 820mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | Coil |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.82R |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-220MR51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
