
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 390mA RMS current rating, and 440mA saturation current. DC resistance is 1.4Ω, with a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF4012AT-330MR39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 390mA |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-330MR39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
