The VLF4012AT-330MR39-7 is a lead-free inductor with a current rating of 390mA and an inductance of 33uH. It has a tolerance of 20% and is available in a 3.7x3.5x1.2mm package. The inductor operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Current Rating | 390mA |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 3.7mm |
| RoHS | Compliant |