The TDK VLF4012AT-4R7M1R1-7 is a general purpose inductor with a current rating of 1.1A and an inductance of 4.7uH. It has a lead-free construction and operates over a temperature range of -40°C to 105°C. The inductor measures 3.5mm in length, 3.7mm in width, and 1.2mm in height.
TDK VLF4012AT-4R7M1R1-7 technical specifications.
| Current Rating | 1.1A |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.