TDK VLF4012AT-4R7MR82-2 technical specifications.
| Current Rating | 820mA |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-4R7MR82-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.