The TDK VLF4012AT-6R8MR74-2 is a surface mount fixed inductor with a current rating of 740mA and an impedance of 0.2R. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant. It measures 3.5mm in length, 3.7mm in width, and 1.2mm in height.
Sign in to ask questions about the TDK VLF4012AT-6R8MR74-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4012AT-6R8MR74-2 technical specifications.
| Current Rating | 740mA |
| Height | 1.2mm |
| Impedance | 0.2R |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-6R8MR74-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.