
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 960mA rated DC current, and 0.23 Ohm DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK VLF4012AT-6R8MR96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4012AT-6R8MR96 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | Coil |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 960mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 970mA |
| RoHS Compliant | Yes |
| Saturation Current | 960mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-6R8MR96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
