The TDK VLF4012AT-6R8MR96-7 is a lead-free inductor with a current rating of 960mA and an inductance of 6.8uH. It has a tolerance of 20% and operates over a temperature range of -40°C to 105°C. The inductor measures 3.5mm in length, 3.7mm in width, and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
| Current Rating | 960mA |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 3.7mm |
| RoHS | Compliant |