Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.65A 0.49Ohm DCR T/R
TDK VLF4012ST-100MR65 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 3.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.49R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.