
TDK's VLF4012ST-3R3M1R1 is a ferrite shielded surface mount inductor with a 3.3uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.1A and operates within a temperature range of -40°C to 105°C. The inductor is shielded and features a nonstandard package case, measuring 1.2mm in height, 3.6mm in length, and 3.8mm in width. It is available in a tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the TDK VLF4012ST-3R3M1R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4012ST-3R3M1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 3.6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012ST-3R3M1R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
