Sign in to ask questions about the TDK VLF4014ST-2R2M1R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4014ST-2R2M1R9 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 3.8mm |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4014ST-2R2M1R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
