The VLF4014ST-3R3M1R6 is a ferrite shielded inductor with a DC resistance of 107mR and an inductance of 3.3uH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and has a tolerance of 20%. The inductor measures 3.8mm in depth, 3.6mm in length, and 3.8mm in width, with a height of 1.4mm.
Sign in to ask questions about the TDK VLF4014ST-3R3M1R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF4014ST-3R3M1R6 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 107mR |
| Depth | 3.8mm |
| Height | 1.4mm |
| Inductance | 3.3uH |
| Length | 3.6mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4014ST-3R3M1R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
