
This ferrite shielded surface mount inductor has a 2.2uH inductance value, a current rating of 2.33A, and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is packaged in a nonstandard case with a height of 1mm and a length of 0.157inch, and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF403210MT-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.33A |
| DC Resistance (DCR) | 66mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.157inch |
| Max DC Current | 1.59A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.59A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403210MT-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
