Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.07A current rating, and 900mA saturation current. Operating temperature range from -40°C to 105°C. Low DC resistance of 280mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF403212MT-100M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.07A |
| DC Resistance (DCR) | 280mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403212MT-100M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.