
The TDK VLF5010ST-100MR94 is a ferrite shielded surface mount inductor with a 10uH inductance value and a DC resistance of 370mR. It can handle a maximum DC current of 940mA and operates within a temperature range of -40°C to 105°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the TDK VLF5010ST-100MR94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5010ST-100MR94 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Height | 1mm |
| Inductance | 10uH |
| Length | 4.6mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.31R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5010ST-100MR94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.