
This is a ferrite inductor with a saturation current of 2A and a tolerance of 20%. It has a nonstandard package case and is designed for surface mount applications. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the TDK VLF5010ST-2R2M2R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5010ST-2R2M2R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 77mR |
| Height | 1mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5010ST-2R2M2R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
