
This surface mount ferrite inductor has a DC resistance of 160mR and an inductance of 4.7uH. It can handle a maximum DC current of 1.2A and operates within a temperature range of -40°C to 105°C. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package and is RoHS compliant.
Sign in to ask questions about the TDK VLF5012AT-4R7M1R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5012AT-4R7M1R2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5012AT-4R7M1R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.