
This surface mount fixed inductor features a ferrite core, 1uH inductance, and a maximum DC resistance of 50mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and lead free, and is compliant with RoHS regulations. It is available in a nonstandard package with a height of 1.2mm, length of 4.6mm, and width of 4.8mm, and is packaged on a tape and reel.
Sign in to ask questions about the TDK VLF5012ST-1R0N2R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5012ST-1R0N2R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5012ST-1R0N2R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
