
The TDK VLF5012ST-2R2M2R0 is a ferrite shielded surface mount inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 2A and an operating temperature range of -40°C to 105°C. The inductor is packaged in a nonstandard case and is lead free and RoHS compliant.
Sign in to ask questions about the TDK VLF5012ST-2R2M2R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5012ST-2R2M2R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 83mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5012ST-2R2M2R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
