
The TDK VLF5012ST-3R3M1R7 is a ferrite shielded fixed inductor with a 3.3uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.7A and operates over a temperature range of -40°C to 105°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a shielded design. It is lead-free and RoHS compliant.
Sign in to ask questions about the TDK VLF5012ST-3R3M1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5012ST-3R3M1R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5012ST-3R3M1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
