
The TDK VLF5014AT-100MR92 is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum DC resistance of 220 milliohms and an inductance of 10 microhenries. The inductor is rated for a maximum current of 1.1 amperes and can operate within a temperature range of -40°C to 105°C. It is lead-free and RoHS compliant, packaged in tape and reel with 1000 units per reel.
Sign in to ask questions about the TDK VLF5014AT-100MR92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5014AT-100MR92 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 4.8mm |
| Height | 1.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014AT-100MR92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
