
This ferrite shielded inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 59 milliohms and an inductance of 1.5 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the TDK VLF5014AT-1R5M1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5014AT-1R5M1R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 59mR |
| Height | 1.4mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014AT-1R5M1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.