
Surface mount shielded wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a DC current rating of 620mA and a saturation current of 810mA, with a low DC resistance of 460mΩ. Operating within a temperature range of -40°C to 105°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the TDK VLF5014AT-220MR62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5014AT-220MR62 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 620mA |
| DC Resistance (DCR) | 460mR |
| Depth | 4.8mm |
| Height | 1.4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 810mA |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014AT-220MR62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
