
The TDK VLF5014AT-2R7M1R5 is a ferrite shielded inductor with a rated inductance of 2.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and operates over a temperature range of -40°C to 105°C. This surface mount inductor is lead free and RoHS compliant, packaged in tape and reel. Its dimensions are 4.5mm in length, 4.7mm in width, and 1.4mm in height.
TDK VLF5014AT-2R7M1R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Height | 1.4mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.