Sign in to ask questions about the TDK VLF5014AT-470MR41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5014AT-470MR41 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 1.4mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014AT-470MR41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.