Sign in to ask questions about the TDK VLF5014ST-2R2M2R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF5014ST-2R2M2R3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 73mR |
| Depth | 4.5mm |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Length | 4.8mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014ST-2R2M2R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
