TDK VLF504010MT-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.65A |
| DC Resistance (DCR) | 54mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.92A |
| Series | VLF-M |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504010MT-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.