Surface mount shielded wirewound power inductor featuring 6.8µH inductance with a 20% tolerance. Operates with a rated current of 1.4A RMS and a saturation current of 1.09A, exhibiting a DC resistance of 190mΩ. Constructed with a ferrite core, this component measures 4mm in width, 5mm in length, and 1mm in height, suitable for operation between -40°C and 105°C. Packaged in tape and reel for automated assembly.
TDK VLF504010MT-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 190mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.09A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.09A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504010MT-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.