
Shielded wirewound surface mount power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.71A RMS current rating, and 0.055Ω DC resistance. Operates from -40°C to 105°C, with a saturation current of 2.54A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF504012MT-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF504012MT-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.71A |
| DC Resistance (DCR) | 55mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2.54A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.71A |
| RoHS Compliant | Yes |
| Saturation Current | 2.54A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504012MT-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
