
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.77A RMS current rating, and 1.48A saturation current. DC resistance is 170mΩ, operating temperature range is -40°C to 105°C. Dimensions are 4mm width, 5mm length, and 1.2mm height. Packaged in tape and reel.
TDK VLF504012MT-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.77A |
| DC Resistance (DCR) | 170mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.48A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.77A |
| RoHS Compliant | Yes |
| Saturation Current | 1.48A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504012MT-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
