
Surface mount wirewound power inductor featuring 1.2µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications, it offers a rated current of 10A and a saturation current of 18A. This ferrite core component boasts a low DC resistance of 3.2mΩ and operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly, it measures 10.5mm in depth, 5.4mm in height, and 10.5mm in width.
Sign in to ask questions about the TDK VLM10555T-1R2M100-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLM10555T-1R2M100-3 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 3.2mR |
| Depth | 10.5mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 1.2uH |
| Length | 0.417inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | VLM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-1R2M100-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
